Part Details for RNN55C7590BR by Vishay Intertechnologies
Overview of RNN55C7590BR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNN55C7590BR
RNN55C7590BR CAD Models
RNN55C7590BR Part Data Attributes
|
RNN55C7590BR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55C7590BR
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 759ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 759 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55C7590BR
This table gives cross-reference parts and alternative options found for RNN55C7590BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C7590BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C7590BRM7665 | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C7590BR vs RNR55C7590BRM7665 |
RNR55C7590BSM7665 | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C7590BR vs RNR55C7590BSM7665 |
RNR55C7590BRBSL | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C7590BR vs RNR55C7590BRBSL |
RNR55C7590BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C7590BR vs RNR55C7590BSRSL65 |
RNR55C7590BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 759 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C7590BR vs RNR55C7590BMBSL |
RNR55C7590BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C7590BR vs RNR55C7590BSBSL65 |
RNR55C7590BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 759 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C7590BR vs RNR55C7590BPRSL |
RNR55C7590BRBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 759 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C7590BR vs RNR55C7590BRBSL |
RNR55C7590BRBSL65 | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C7590BR vs RNR55C7590BRBSL65 |
RNR55C7590BRM76 | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C7590BR vs RNR55C7590BRM76 |