Part Details for RNN55E2942FR by Vishay Intertechnologies
Overview of RNN55E2942FR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNN55E2942FR
RNN55E2942FR CAD Models
RNN55E2942FR Part Data Attributes:
|
RNN55E2942FR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55E2942FR
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 29400ohm, 200V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55E2942FR
This table gives cross-reference parts and alternative options found for RNN55E2942FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55E2942FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E2942FPM76 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNR55E2942FPM76 |
RNR55E2942FPM7665 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNR55E2942FPM7665 |
RNN55E2942FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNN55E2942FSBSL65 |
RNR55E2942FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNR55E2942FRBSL65 |
RNR55E2942FPBSL | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNR55E2942FPBSL |
RNR55E2942FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 29400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55E2942FR vs RNR55E2942FSRSL |
RNR55E2942FRBSL | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNR55E2942FRBSL |
RNR55E2942FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNR55E2942FPBSL65 |
RNR55E2942FSM7665 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E2942FR vs RNR55E2942FSM7665 |
RNR55E2942FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 29400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55E2942FR vs RNR55E2942FPRSL |