Part Details for RNN55E3570BMRSL by Vishay Intertechnologies
Overview of RNN55E3570BMRSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN55E3570BMRSL
RNN55E3570BMRSL CAD Models
RNN55E3570BMRSL Part Data Attributes:
|
RNN55E3570BMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55E3570BMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55E3570BMRSL
This table gives cross-reference parts and alternative options found for RNN55E3570BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55E3570BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E3570BSM76 | Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E3570BMRSL vs RNR55E3570BSM76 |
RNR55E3570BSM7665 | Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E3570BMRSL vs RNR55E3570BSM7665 |
RNR55E3570BMRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55E3570BMRSL vs RNR55E3570BMRSL |
RNR55E3570BMBSL | Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E3570BMRSL vs RNR55E3570BMBSL |
RNR55E3570BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55E3570BMRSL vs RNR55E3570BMBSL |
RNR55E3570BMM76 | Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E3570BMRSL vs RNR55E3570BMM76 |
RNR55E3570BRRSL | Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E3570BMRSL vs RNR55E3570BRRSL |
RNR55E3570BRM7665 | Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E3570BMRSL vs RNR55E3570BRM7665 |
RNR55E3570BRBSL | Fixed Resistor, Metal Film, 0.1W, 357ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55E3570BMRSL vs RNR55E3570BRBSL |
RNR55E3570BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55E3570BMRSL vs RNR55E3570BRRSL |