Part Details for RNR50H1202BMR36 by Vishay Intertechnologies
Overview of RNR50H1202BMR36 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H1202BMR36
RNR50H1202BMR36 CAD Models
RNR50H1202BMR36 Part Data Attributes
|
RNR50H1202BMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H1202BMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1202BMR36
This table gives cross-reference parts and alternative options found for RNR50H1202BMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1202BMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H1202BRRSL | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BMR36 vs RNR50H1202BRRSL |
RNC50H1202BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1202BMR36 vs RNC50H1202BSB14 |
RNC50H1202BSRSL | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BMR36 vs RNC50H1202BSRSL |
RNR50H1202BM | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1202BMR36 vs RNR50H1202BM |
RNC50H1202BPRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1202BMR36 vs RNC50H1202BPRE6 |
RNC50H1202BMB14 | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BMR36 vs RNC50H1202BMB14 |
RNC50H1202BMRSL | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BMR36 vs RNC50H1202BMRSL |
RNC50H1202BMBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1202BMR36 vs RNC50H1202BMBSL |
RNC50H1202BSRE6 | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BMR36 vs RNC50H1202BSRE6 |
RNC50H1202BMBSL | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BMR36 vs RNC50H1202BMBSL |