Part Details for RNR50H3572BMBSL31 by Vishay Intertechnologies
Overview of RNR50H3572BMBSL31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H3572BMBSL31
RNR50H3572BMBSL31 CAD Models
RNR50H3572BMBSL31 Part Data Attributes:
|
RNR50H3572BMBSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H3572BMBSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H3572BMBSL31
This table gives cross-reference parts and alternative options found for RNR50H3572BMBSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H3572BMBSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H3572BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3572BMBSL31 vs RNC50H3572BSBSL |
RNC50H3572BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3572BMBSL31 vs RNC50H3572BSRSL |
RNC50H3572BMRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3572BMBSL31 vs RNC50H3572BMRSL |
RNC50H3572BSBSL | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3572BMBSL31 vs RNC50H3572BSBSL |
RNR50H3572BMR36 | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3572BMBSL31 vs RNR50H3572BMR36 |
RNC50H3572BSB14 | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3572BMBSL31 vs RNC50H3572BSB14 |
RNC50H3572BPRE631 | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3572BMBSL31 vs RNC50H3572BPRE631 |