Part Details for RNR50H3651FPRE631 by Vishay Intertechnologies
Overview of RNR50H3651FPRE631 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H3651FPRE631
RNR50H3651FPRE631 CAD Models
RNR50H3651FPRE631 Part Data Attributes
|
RNR50H3651FPRE631
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H3651FPRE631
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 3650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H3651FPRE631
This table gives cross-reference parts and alternative options found for RNR50H3651FPRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H3651FPRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H3651FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3651FPRE631 vs RNC50H3651FSRSL |
RNC50H3651FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 3650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3651FPRE631 vs RNC50H3651FSBSL31 |
RNC50H3651FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3651FPRE631 vs RNC50H3651FSBSL |
RNC50H3651FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR50H3651FPRE631 vs RNC50H3651FSRE8 |
RNC50H3651FSRE831 | Fixed Resistor, Metal Film, 0.05W, 3650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3651FPRE631 vs RNC50H3651FSRE831 |
ERC503K6500FHEB500 | Fixed Resistor, Metal Film, 0.1W, 3650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H3651FPRE631 vs ERC503K6500FHEB500 |
RNC50H3651FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3651FPRE631 vs RNC50H3651FSRE6 |
RNC50H3651FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR50H3651FPRE631 vs RNC50H3651FSRE7 |
RNC50H3651FSBSL31 | RES,AXIAL,METAL FILM,3.65K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H3651FPRE631 vs RNC50H3651FSBSL31 |
RNC50H3651FSRE531 | Fixed Resistor, Metal Film, 0.05W, 3650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3651FPRE631 vs RNC50H3651FSRE531 |