Part Details for RNR50K8060FS by Vishay Dale
Overview of RNR50K8060FS by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50K8060FS
RNR50K8060FS CAD Models
RNR50K8060FS Part Data Attributes
|
RNR50K8060FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50K8060FS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50K8060FS
This table gives cross-reference parts and alternative options found for RNR50K8060FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50K8060FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K8060FMB14 | Fixed Resistor, Metal Film, 0.05W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50K8060FS vs RNC50K8060FMB14 |
RNC50K8060FMRE6 | Fixed Resistor, Metal Film, 0.05W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50K8060FS vs RNC50K8060FMRE6 |
RNC50K8060FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50K8060FS vs RNC50K8060FMBSL |
RNC50K8060FMR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50K8060FS vs RNC50K8060FMR36 |