Part Details for RNR55C1022BRRSL65 by Vishay Intertechnologies
Results Overview of RNR55C1022BRRSL65 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR55C1022BRRSL65 Information
RNR55C1022BRRSL65 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR55C1022BRRSL65
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNR55C1022BRRSL65
|
Avnet Americas | - Custom Tape W/Leader (Alt: RNR55C1022BRRSL65) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$32.5125 / $34.7234 | Buy Now |
US Tariff Estimator: RNR55C1022BRRSL65 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNR55C1022BRRSL65
RNR55C1022BRRSL65 Part Data Attributes
|
|
RNR55C1022BRRSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C1022BRRSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Hermatically Sealed, Precision | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Diameter | 2.77 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 7.5 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 125 °C | |
| Reference Standard | Mil-Prf-55182 | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RNR55C1022BRRSL65
This table gives cross-reference parts and alternative options found for RNR55C1022BRRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1022BRRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNR55C1022BP | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1022BRRSL65 vs RNR55C1022BP |
| RNR55C1022BPBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1022BRRSL65 vs RNR55C1022BPBSL65 |
| RNR55C1022BPM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,10.2K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C1022BRRSL65 vs RNR55C1022BPM7665 |
| RNR55C1022BMRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1022BRRSL65 vs RNR55C1022BMRSL65 |
| RNR55C1022BSM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1022BRRSL65 vs RNR55C1022BSM7665 |
| RNR55C1022BMM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,10.2K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C1022BRRSL65 vs RNR55C1022BMM7665 |
| RNR55C1022BSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1022BRRSL65 vs RNR55C1022BSRSL65 |
| RNR55C1022BSM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,10.2K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C1022BRRSL65 vs RNR55C1022BSM7665 |