Part Details for RNR55C3703DPRJ765 by Vishay Intertechnologies
Overview of RNR55C3703DPRJ765 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C3703DPRJ765
RNR55C3703DPRJ765 CAD Models
RNR55C3703DPRJ765 Part Data Attributes
|
RNR55C3703DPRJ765
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C3703DPRJ765
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 370000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C3703DPRJ765
This table gives cross-reference parts and alternative options found for RNR55C3703DPRJ765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C3703DPRJ765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C3703DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 370000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3703DPRJ765 vs RNR55C3703DSBSL65 |
RNR55C3703DSBSL | Fixed Resistor, Metal Film, 0.1W, 370000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3703DPRJ765 vs RNR55C3703DSBSL |
HDN55H370K00DCS | Fixed Resistor, Metal Film, 0.125W, 370000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RNR55C3703DPRJ765 vs HDN55H370K00DCS |
RNR55C3703DSM7665 | RES,AXIAL,METAL FILM,370K OHMS,200WV,.5% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C3703DPRJ765 vs RNR55C3703DSM7665 |
RNR55C3703DSM76 | Fixed Resistor, Metal Film, 0.1W, 370000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3703DPRJ765 vs RNR55C3703DSM76 |
RNR55C3703DSRSL | Fixed Resistor, Metal Film, 0.1W, 370000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3703DPRJ765 vs RNR55C3703DSRSL |