Part Details for RNR55C88R7FRRSL by Vishay Intertechnologies
Overview of RNR55C88R7FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C88R7FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96R2402
|
Newark | Hdn-55 88.7 1% T-2 Rnr55C88R7Fr Rsl |Vishay RNR55C88R7FRRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.1300 / $20.2600 | Buy Now |
DISTI #
RNR55C88R7FRRSL
|
Avnet Americas | RES MTLFLM HDN-55 88.7 1% T-2 - Custom Tape W/Leader (Alt: RNR55C88R7FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$22.6260 / $28.7434 | Buy Now |
Part Details for RNR55C88R7FRRSL
RNR55C88R7FRRSL CAD Models
RNR55C88R7FRRSL Part Data Attributes:
|
RNR55C88R7FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C88R7FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C88R7FRRSL
This table gives cross-reference parts and alternative options found for RNR55C88R7FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C88R7FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C88R7FS | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNR55C88R7FS |
RNR55C88R7FSRSL | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNR55C88R7FSRSL |
RNN55C88R7FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNN55C88R7FPBSL65 |
RNR55C88R7FSM7665 | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNR55C88R7FSM7665 |
RNR55C88R7FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 88.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C88R7FRRSL vs RNR55C88R7FSRSL |
RNR55C88R7FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNR55C88R7FSBSL65 |
RNR55C88R7FSBSL | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNR55C88R7FSBSL |
RNR55C88R7FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNR55C88R7FRRSL65 |
RNR55C88R7FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 88.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C88R7FRRSL vs RNR55C88R7FRBSL |
RNR55C88R7FRBSL | Fixed Resistor, Metal Film, 0.1W, 88.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C88R7FRRSL vs RNR55C88R7FRBSL |