Part Details for RNR55E1692FSRSL by Vishay Angstrohm
Overview of RNR55E1692FSRSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55E1692FSRSL
RNR55E1692FSRSL CAD Models
RNR55E1692FSRSL Part Data Attributes
|
RNR55E1692FSRSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55E1692FSRSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1692FSRSL
This table gives cross-reference parts and alternative options found for RNR55E1692FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1692FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E1692FMRSL65 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1692FSRSL vs RNR55E1692FMRSL65 |
RNR55E1692FRM7665 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1692FSRSL vs RNR55E1692FRM7665 |
RNR55E1692FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1692FSRSL vs RNR55E1692FRM76 |
RNR55E1692FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1692FSRSL vs RNR55E1692FPRSL65 |
RNR55E1692FPM76 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1692FSRSL vs RNR55E1692FPM76 |
RNR55E1692FMM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1692FSRSL vs RNR55E1692FMM76 |
RNR55E1692FSM7665 | RES,AXIAL,METAL FILM,16.9K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E1692FSRSL vs RNR55E1692FSM7665 |
RNN55E1692FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1692FSRSL vs RNN55E1692FRM76 |
RNR55E1692FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1692FSRSL vs RNR55E1692FMRSL |
RNR55E1692FPM7665 | RES,AXIAL,METAL FILM,16.9K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E1692FSRSL vs RNR55E1692FPM7665 |