Part Details for RNR55E9530FRRSL by Vishay Angstrohm
Overview of RNR55E9530FRRSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55E9530FRRSL
RNR55E9530FRRSL CAD Models
RNR55E9530FRRSL Part Data Attributes:
|
RNR55E9530FRRSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55E9530FRRSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 953 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E9530FRRSL
This table gives cross-reference parts and alternative options found for RNR55E9530FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E9530FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E9530FPM76 | Fixed Resistor, Metal Film, 0.1W, 953ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9530FRRSL vs RNR55E9530FPM76 |
RNN55E9530FMBSL65 | Fixed Resistor, Metal Film, 0.1W, 953ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9530FRRSL vs RNN55E9530FMBSL65 |
RNR55E9530FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 953ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9530FRRSL vs RNR55E9530FPBSL65 |
RNR55E9530FPM7665 | Fixed Resistor, Metal Film, 0.1W, 953ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9530FRRSL vs RNR55E9530FPM7665 |
RNR55E9530FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 953 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E9530FRRSL vs RNR55E9530FRM76 |
RNR55E9530FPM7665 | RES,AXIAL,METAL FILM,953 OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E9530FRRSL vs RNR55E9530FPM7665 |
RNR55E9530FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 953 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E9530FRRSL vs RNR55E9530FPRSL |
RNR55E9530FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 953 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E9530FRRSL vs RNR55E9530FMRSL |
RNR55E9530FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 953 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E9530FRRSL vs RNR55E9530FRBSL |
RNR55E9530FRM7665 | Fixed Resistor, Metal Film, 0.1W, 953ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9530FRRSL vs RNR55E9530FRM7665 |