There are no models available for this part yet.
Overview of RNR55H1002FPR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55H1002FPR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AJ7951
|
Newark | Erc-55 10K 1% T-2 Rnr55H1002Fp R36 |Vishay RNR55H1002FPR36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 | Buy Now | |
DISTI #
RNR55H1002FPR36
|
Avnet Americas | ERC-55 10K 1% T-2 RNR55H1002FP R36 - Tape and Reel (Alt: RNR55H1002FPR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7018 | Buy Now |
CAD Models for RNR55H1002FPR36 by Vishay Intertechnologies
Part Data Attributes for RNR55H1002FPR36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H1002FPR36
This table gives cross-reference parts and alternative options found for RNR55H1002FPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1002FPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1002FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1002FPR36 vs RNR55H1002FRRE6 |
RNC55H1002FSR3665 | RES,AXIAL,METAL FILM,10K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H1002FPR36 vs RNC55H1002FSR3665 |
RNC55K1002FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR55H1002FPR36 vs RNC55K1002FSRE8 |
RNC55H1002FSB1465 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1002FPR36 vs RNC55H1002FSB1465 |
RNR55H1002FSB14 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1002FPR36 vs RNR55H1002FSB14 |
RNC55H1002FPRSL | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1002FPR36 vs RNC55H1002FPRSL |
RNC55H1002FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1002FPR36 vs RNC55H1002FMRSL |
RNC55H1002FRR36 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1002FPR36 vs RNC55H1002FRR36 |
RNC55H1002FMR36 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1002FPR36 vs RNC55H1002FMR36 |
RNC55H1002FRRE7 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1002FPR36 vs RNC55H1002FRRE7 |