There are no models available for this part yet.
Overview of RNR55H1270FSRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55H1270FSRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30P8293
|
Newark | Erc-55 127 1% T-2 Rnr55H1270Fs Rsl |Vishay RNR55H1270FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.3700 | Buy Now | |
DISTI #
RNR55H1270FSRSL
|
Avnet Americas | ERC-55 127 1% T-2 RNR55H1270FS RSL - Tape and Reel (Alt: RNR55H1270FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $2.2842 | Buy Now |
CAD Models for RNR55H1270FSRSL by Vishay Intertechnologies
Part Data Attributes for RNR55H1270FSRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
127 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H1270FSRSL
This table gives cross-reference parts and alternative options found for RNR55H1270FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1270FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1270FSRE6 | Fixed Resistor, Metal Film, 0.1W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1270FSRSL vs RNC55H1270FSRE6 |
RNC55H1270FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1270FSRSL vs RNC55H1270FSBSL65 |
ERC55127R00FHEB500 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H1270FSRSL vs ERC55127R00FHEB500 |
RNC55H1270FSRE665 | Fixed Resistor, Metal Film, 0.1W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1270FSRSL vs RNC55H1270FSRE665 |
RNC55H1270FSRE865 | Fixed Resistor, Metal Film, 0.1W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1270FSRSL vs RNC55H1270FSRE865 |
RNC55H1270FSRE765 | Fixed Resistor, Metal Film, 0.1W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1270FSRSL vs RNC55H1270FSRE765 |
RNC55H1270FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1270FSRSL vs RNC55H1270FSB14 |
RNC55H1270FSRE665 | RES,AXIAL,METAL FILM,127 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H1270FSRSL vs RNC55H1270FSRE665 |
RNC55H1270FRB14 | Fixed Resistor, Metal Film, 0.1W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1270FSRSL vs RNC55H1270FRB14 |
RNC55H1270FSRSL | Fixed Resistor, Metal Film, 0.1W, 127ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1270FSRSL vs RNC55H1270FSRSL |