Part Details for RNR55H1331FSRSL by Vishay Intertechnologies
Overview of RNR55H1331FSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1331FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P8301
|
Newark | Erc-55 1.33K 1% T-2 Rnr55H1331Fs Rsl |Vishay RNR55H1331FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.3700 | Buy Now |
DISTI #
RNR55H1331FSRSL
|
Avnet Americas | RES MTLFLM ERC-55 1.33K 1% T-2 - Tape and Reel (Alt: RNR55H1331FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.8384 / $2.7783 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9300 | Buy Now |
Part Details for RNR55H1331FSRSL
RNR55H1331FSRSL CAD Models
RNR55H1331FSRSL Part Data Attributes
|
RNR55H1331FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1331FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1331FSRSL
This table gives cross-reference parts and alternative options found for RNR55H1331FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1331FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1331FSBSL | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNR55H1331FSBSL |
RNR55H1331FSR36 | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNR55H1331FSR36 |
RNR55H1331FMR36 | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNR55H1331FMR36 |
RNC55H1331FMRSL | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNC55H1331FMRSL |
RNR55H1331FSRE6 | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNR55H1331FSRE6 |
RNC55H1331FRRE6 | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNC55H1331FRRE6 |
RNC55H1331FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNC55H1331FSBSL65 |
RNR55H1331FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1331FSRSL vs RNR55H1331FSB14 |
RNC55H1331FSB1465 | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNC55H1331FSB1465 |
RNC55H1331FSRE6 | Fixed Resistor, Metal Film, 0.1W, 1330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1331FSRSL vs RNC55H1331FSRE6 |