Part Details for RNR55H1501FMRE6 by Vishay Intertechnologies
Overview of RNR55H1501FMRE6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1501FMRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ8140
|
Newark | Erc-55 1.5K 1% T-2 Rnr55H1501Fm Re6 |Vishay RNR55H1501FMRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.7180 | Buy Now |
DISTI #
RNR55H1501FMRE6
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 1.5kOhm ±1% 0.125W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RNR55H1501FMRE6) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6150 | Buy Now |
DISTI #
RNR55H1501FMRE6
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 1.5kOhm ±1% 0.125W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RNR55H1501FMRE6) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
DISTI #
RNR55H1501FMRE6
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 1.5kOhm ±1% 0.125W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RNR55H1501FMRE6) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
Part Details for RNR55H1501FMRE6
RNR55H1501FMRE6 CAD Models
RNR55H1501FMRE6 Part Data Attributes
|
RNR55H1501FMRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1501FMRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1501FMRE6
This table gives cross-reference parts and alternative options found for RNR55H1501FMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1501FMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1501FMB14 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNR55H1501FMB14 |
RNC55H1501FRB14 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FRB14 |
RNC55H1501FSB1465 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FSB1465 |
RNC55H1501FSBSL | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FSBSL |
RNC55H1501FSR36 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FSR36 |
RNC55H1501FRBSL | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FRBSL |
RNC55H1501FSRE6 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FSRE6 |
RNC55H1501FMRE6 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FMRE6 |
RNC55H1501FSRE665 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNC55H1501FSRE665 |
RNR55H1501FPB14 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1501FMRE6 vs RNR55H1501FPB14 |