Part Details for RNR55H1503FSRSL by Vishay Dale
Overview of RNR55H1503FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1503FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H1503FSRSL-ND
|
DigiKey | RES 150K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7161 | Buy Now |
Part Details for RNR55H1503FSRSL
RNR55H1503FSRSL CAD Models
RNR55H1503FSRSL Part Data Attributes
|
RNR55H1503FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H1503FSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1503FSRSL
This table gives cross-reference parts and alternative options found for RNR55H1503FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1503FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1503FPR36 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FPR36 |
RNC55H1503FSRSL | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FSRSL |
RNC55H1503FRB14 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FRB14 |
RNR55H1503FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1503FSRSL vs RNR55H1503FSBSL |
RNC55H1503FSR3665 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FSR3665 |
RNC55H1503FMRE6 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FMRE6 |
RNC55H1503FSRE6 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FSRE6 |
RNC55H1503FSR36 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FSR36 |
RNR55H1503FSB14 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNR55H1503FSB14 |
RNC55H1503FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1503FSRSL vs RNC55H1503FSBSL65 |