Part Details for RNR55H2001FMRSL by Vishay Dale
Overview of RNR55H2001FMRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H2001FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H2001FMRSL-ND
|
DigiKey | RES 2K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7161 | Buy Now |
Part Details for RNR55H2001FMRSL
RNR55H2001FMRSL CAD Models
RNR55H2001FMRSL Part Data Attributes
|
RNR55H2001FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H2001FMRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2001FMRSL
This table gives cross-reference parts and alternative options found for RNR55H2001FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2001FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H2001FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2001FMRSL vs RNR55H2001FSR36 |
RNC55H2001FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs RNC55H2001FSBSL65 |
RNC55H2001FRRE6 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs RNC55H2001FRRE6 |
RNC55H2001FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs RNC55H2001FSRSL65 |
RNC55H2001FRRSL | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs RNC55H2001FRRSL |
ERC552K0000FHEB500 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs ERC552K0000FHEB500 |
RNR55H2001FRB14 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs RNR55H2001FRB14 |
RNR55H2001FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2001FMRSL vs RNR55H2001FMBSL |
RNR55H2001FMB14 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs RNR55H2001FMB14 |
RNC55H2001FSR3665 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2001FMRSL vs RNC55H2001FSR3665 |