Part Details for RNR55H4221BRRE6 by Vishay Intertechnologies
Overview of RNR55H4221BRRE6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H4221BRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R3505
|
Newark | Erc-55 4.22K .1% T-2 Rnr55H4221Br Re6 |Vishay RNR55H4221BRRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5500 | Buy Now |
DISTI #
RNR55H4221BRRE6
|
Avnet Americas | Res Metal Film 4.22K Ohm 0.1% 1/8W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNR55H4221BRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.4175 / $1.8008 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2500 | Buy Now |
DISTI #
RNR55H4221BRRE6
|
Avnet Americas | Res Metal Film 4.22K Ohm 0.1% 1/8W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNR55H4221BRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.4175 / $1.8008 | Buy Now |
Part Details for RNR55H4221BRRE6
RNR55H4221BRRE6 CAD Models
RNR55H4221BRRE6 Part Data Attributes:
|
RNR55H4221BRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H4221BRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H4221BRRE6
This table gives cross-reference parts and alternative options found for RNR55H4221BRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H4221BRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4221BSRE665 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNC55H4221BSRE665 |
RNR55H4221BRRSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNR55H4221BRRSL |
RNC55H4221BSRSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNC55H4221BSRSL |
RNR55H4221BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 4220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4221BRRE6 vs RNR55H4221BSB14 |
RNR55H4221BRR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 4220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4221BRRE6 vs RNR55H4221BRR36 |
RNR55H4221BRBSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNR55H4221BRBSL |
RNC55H4221BSBSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNC55H4221BSBSL |
RNR55H4221BRB14 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNR55H4221BRB14 |
RNR55H4221BSBSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNR55H4221BSBSL |
RNC55H4221BRRSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4221BRRE6 vs RNC55H4221BRRSL |