Part Details for RNR55H4640FSRE6 by Vishay Intertechnologies
Overview of RNR55H4640FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H4640FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H4640FSRE6
|
Avnet Americas | ERC-55 464 1% T-2 RNR55H4640FS RE6 - Tape and Reel (Alt: RNR55H4640FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6450 / $0.7276 | Buy Now |
Part Details for RNR55H4640FSRE6
RNR55H4640FSRE6 CAD Models
RNR55H4640FSRE6 Part Data Attributes
|
RNR55H4640FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H4640FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H4640FSRE6
This table gives cross-reference parts and alternative options found for RNR55H4640FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H4640FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H4640FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNR55H4640FSRE5 |
RNR55H4640FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNR55H4640FSRE8 |
ERC55464R00FHEB500 | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H4640FSRE6 vs ERC55464R00FHEB500 |
RNC55H4640FMB14 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNC55H4640FMB14 |
RNC55H4640FSBSL | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNC55H4640FSBSL |
ERC55464R00FHEK500 | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H4640FSRE6 vs ERC55464R00FHEK500 |
RNC55H4640FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNC55H4640FRRE7 |
RNC55H4640FSRE8 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNC55H4640FSRE8 |
RNC55H4640FSRE865 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNC55H4640FSRE865 |
RNC55H4640FRB14 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSRE6 vs RNC55H4640FRB14 |