Part Details for RNR55H9310FSR36 by Vishay Intertechnologies
Overview of RNR55H9310FSR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H9310FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ8851
|
Newark | Erc-55 931 1% T-2 Rnr55H9310Fs R36 |Vishay RNR55H9310FSR36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 | Buy Now |
DISTI #
RNR55H9310FSR36
|
Avnet Americas | ERC-55 931 1% T-2 RNR55H9310FS R36 - Tape and Reel (Alt: RNR55H9310FSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7018 | Buy Now |
Part Details for RNR55H9310FSR36
RNR55H9310FSR36 CAD Models
RNR55H9310FSR36 Part Data Attributes
|
RNR55H9310FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H9310FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H9310FSR36
This table gives cross-reference parts and alternative options found for RNR55H9310FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H9310FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H9310FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNR55H9310FSR36 vs RNC55H9310FSRE765 |
RNC55H9310FRB14 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FSR36 vs RNC55H9310FRB14 |
RNR55H9310FMR36 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FSR36 vs RNR55H9310FMR36 |
RNC55H9310FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9310FSR36 vs RNC55H9310FMB14 |
RNR55H9310FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9310FSR36 vs RNR55H9310FRR36 |
RNC55H9310FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55H9310FSR36 vs RNC55H9310FSRE5 |
RNC55H9310FSBSL | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FSR36 vs RNC55H9310FSBSL |
RNC55H9310FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9310FSR36 vs RNC55H9310FSRE6 |
RNC55H9310FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9310FSR36 vs RNC55H9310FRB14 |
RNC55H9310FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FSR36 vs RNC55H9310FSRSL65 |