Part Details for RNR55K2001FPRSL by Vishay Intertechnologies
Overview of RNR55K2001FPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K2001FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K2001FPRSL
|
Avnet Americas | RES MTLFLM ERC-55 2K 1% T-1 - Tape and Reel (Alt: RNR55K2001FPRSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.7010 / $2.1609 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.5000 | Buy Now |
Part Details for RNR55K2001FPRSL
RNR55K2001FPRSL CAD Models
RNR55K2001FPRSL Part Data Attributes:
|
RNR55K2001FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K2001FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K2001FPRSL
This table gives cross-reference parts and alternative options found for RNR55K2001FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K2001FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K2001FSRSL | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FPRSL vs RNC55K2001FSRSL |
RNR55K2001FSBSL | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FPRSL vs RNR55K2001FSBSL |
RNR55K2001FPBSL | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FPRSL vs RNR55K2001FPBSL |
RNR55K2001FSRSL | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FPRSL vs RNR55K2001FSRSL |
RNR55K2001FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FPRSL vs RNR55K2001FPBSL |
RNR55K2001FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FPRSL vs RNR55K2001FSBSL |
RNC55K2001FRBSL | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FPRSL vs RNC55K2001FRBSL |
RNR55K2001FMRE6 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FPRSL vs RNR55K2001FMRE6 |
RNR55K2001FMB14 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FPRSL vs RNR55K2001FMB14 |
RNC55K2001FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FPRSL vs RNC55K2001FMRSL |