Part Details for RNR57C3242FMM76 by Vishay Intertechnologies
Overview of RNR57C3242FMM76 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57C3242FMM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57C3242FMM76
|
Avnet Americas | Res Metal Film 32.4K Ohm 1% 1/4W ±50ppm/°C 1% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR57C3242FMM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$42.8355 / $89.7117 | Buy Now |
Part Details for RNR57C3242FMM76
RNR57C3242FMM76 CAD Models
RNR57C3242FMM76 Part Data Attributes
|
RNR57C3242FMM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57C3242FMM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57C3242FMM76
This table gives cross-reference parts and alternative options found for RNR57C3242FMM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C3242FMM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57C3242FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FRRSL1 |
RNR57C3242FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FSBSL1 |
RNR57C3242FSM76 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FSM76 |
RNR57C3242FMRSL | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FMRSL |
RNR57C3242FRM761 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FRM761 |
RNN57C3242FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNN57C3242FMBSL1 |
RNR57C3242FSRSL1 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FSRSL1 |
RNR57C3242FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FMBSL1 |
RNR57C3242FMM761 | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FMM761 |
RNR57C3242FSBSL | Fixed Resistor, Metal Film, 0.125W, 32400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3242FMM76 vs RNR57C3242FSBSL |