Part Details for RNR60C1693BMM761 by Vishay Intertechnologies
Overview of RNR60C1693BMM761 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C1693BMM761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03T5031
|
Newark | Hdn-60-1 169K .1% T-2 Rnr60C1693Bm M76 |Vishay RNR60C1693BMM761 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4000 / $51.4800 | Buy Now |
DISTI #
RNR60C1693BMM761
|
Avnet Americas | Res Metal Film 169K Ohm 0.1% 1/4W ±50ppm/°C 1% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR60C1693BMM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$29.9565 / $69.8691 | Buy Now |
DISTI #
RNR60C1693BMM761
|
Avnet Americas | Res Metal Film 169K Ohm 0.1% 1/4W ±50ppm/°C 1% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR60C1693BMM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$29.9565 / $69.8691 | Buy Now |
Part Details for RNR60C1693BMM761
RNR60C1693BMM761 CAD Models
RNR60C1693BMM761 Part Data Attributes:
|
RNR60C1693BMM761
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C1693BMM761
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C1693BMM761
This table gives cross-reference parts and alternative options found for RNR60C1693BMM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C1693BMM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNN60C1693BPBSL | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNN60C1693BPBSL |
RNR60C1693BMRSL1 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNR60C1693BMRSL1 |
RNR60C1693BSM76 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNR60C1693BSM76 |
RNN60C1693BMM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C1693BMM761 vs RNN60C1693BMM76 |
RNR60C1693BMM76 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNR60C1693BMM76 |
RNN60C1693BSBSL1 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNN60C1693BSBSL1 |
RNR60C1693BSBSL1 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNR60C1693BSBSL1 |
RNR60C1693BRBSL1 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNR60C1693BRBSL1 |
RNR60C1693BRM761 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNR60C1693BRM761 |
RNR60C1693BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1693BMM761 vs RNR60C1693BSRSL1 |