Part Details for RNR60C5361BP by Vishay Angstrohm
Overview of RNR60C5361BP by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60C5361BP
RNR60C5361BP CAD Models
RNR60C5361BP Part Data Attributes
|
RNR60C5361BP
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR60C5361BP
Vishay Angstrohm
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 5360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C5361BP
This table gives cross-reference parts and alternative options found for RNR60C5361BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C5361BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C5361BRBSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BRBSL |
RNR60C5361BRBSL1 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BRBSL1 |
RNR60C5361BSM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 5360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C5361BP vs RNR60C5361BSM76 |
RNR60C5361BSM76 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BSM76 |
RNR60C5361BSM761 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BSM761 |
RNR60C5361BRRSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BRRSL |
RNR60C5361BRRSL1 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BRRSL1 |
RNR60C5361BSM761 | RES,AXIAL,METAL FILM,5.36K OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C5361BP vs RNR60C5361BSM761 |
RNR60C5361BRM76 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BRM76 |
RNR60C5361BSRSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C5361BP vs RNR60C5361BSRSL |