Part Details for RNR60H1301FPB14 by Vishay Intertechnologies
Overview of RNR60H1301FPB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H1301FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H1301FPB14
|
Avnet Americas | Res Metal Film 1.3K Ohm 1% 1/4W ±50ppm/°C 0.1% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNR60H1301FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8640 / $4.7162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.2800 | Buy Now |
Part Details for RNR60H1301FPB14
RNR60H1301FPB14 CAD Models
RNR60H1301FPB14 Part Data Attributes:
|
RNR60H1301FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H1301FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1301FPB14
This table gives cross-reference parts and alternative options found for RNR60H1301FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1301FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1301FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1301FPB14 vs RNC60H1301FSRE6201 |
RNC60H1301FSRE6 | Fixed Resistor, Metal Film, 0.125W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1301FPB14 vs RNC60H1301FSRE6 |
RNC60H1301FRBSL | Fixed Resistor, Metal Film, 0.125W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1301FPB14 vs RNC60H1301FRBSL |
RNC60H1301FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1301FPB14 vs RNC60H1301FSRSL |
RNC60H1301FRB14 | Fixed Resistor, Metal Film, 0.125W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1301FPB14 vs RNC60H1301FRB14 |
RNC60H1301FSB14 | Fixed Resistor, Metal Film, 0.125W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1301FPB14 vs RNC60H1301FSB14 |
RNC60H1301FSR36 | Fixed Resistor, Metal Film, 0.125W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1301FPB14 vs RNC60H1301FSR36 |
RNC60H1301FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1301FPB14 vs RNC60H1301FRRSL |
RNR60H1301FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1301FPB14 vs RNR60H1301FSR36 |
ERC551K3000FHEA600 | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H1301FPB14 vs ERC551K3000FHEA600 |