Part Details for RNR60H4991FRRSL by Vishay Dale
Overview of RNR60H4991FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H4991FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H4991FRRSL-ND
|
DigiKey | RES 4.99K OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0969 | Buy Now |
Part Details for RNR60H4991FRRSL
RNR60H4991FRRSL CAD Models
RNR60H4991FRRSL Part Data Attributes
|
RNR60H4991FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR60H4991FRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H4991FRRSL
This table gives cross-reference parts and alternative options found for RNR60H4991FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H4991FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H4991FSRE6 | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNC60H4991FSRE6 |
RNR60H4991FPB14 | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNR60H4991FPB14 |
ERC554K9900FHEB600 | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs ERC554K9900FHEB600 |
RNR60H4991FPBSL | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNR60H4991FPBSL |
RNC60H4991FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4991FRRSL vs RNC60H4991FSB14 |
RNR60H4991FPBSL201 | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNR60H4991FPBSL201 |
RNR60H4991FSB14 | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNR60H4991FSB14 |
RNR60H4991FPRSL | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNR60H4991FPRSL |
RNR60H4991FSBSL | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNR60H4991FSBSL |
RNC60H4991FSB14 | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4991FRRSL vs RNC60H4991FSB14 |