Part Details for RNR60H4992FSBSL by Vishay Dale
Overview of RNR60H4992FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H4992FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H4992FSBSL-ND
|
DigiKey | RES 49.9K OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0969 | Buy Now |
Part Details for RNR60H4992FSBSL
RNR60H4992FSBSL CAD Models
RNR60H4992FSBSL Part Data Attributes:
|
RNR60H4992FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR60H4992FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H4992FSBSL
This table gives cross-reference parts and alternative options found for RNR60H4992FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H4992FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H4992FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4992FSBSL vs RNC60H4992FPB14 |
ERC5549K900FHEK600 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4992FSBSL vs ERC5549K900FHEK600 |
RNR60H4992FSRSL | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4992FSBSL vs RNR60H4992FSRSL |
RNC60H4992FSB14 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4992FSBSL vs RNC60H4992FSB14 |
RNC60H4992FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4992FSBSL vs RNC60H4992FSB14 |
RNC60H4992FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4992FSBSL vs RNC60H4992FSRE6201 |
ERC5549K900FHEA600 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4992FSBSL vs ERC5549K900FHEA600 |
RNC60H4992FRRE6 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4992FSBSL vs RNC60H4992FRRE6 |
RNC60H4992FPB14 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4992FSBSL vs RNC60H4992FPB14 |
RNC60H4992FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4992FSBSL vs RNC60H4992FSRE6 |