Part Details for RNR60H9313FMBSL201 by Vishay Intertechnologies
Overview of RNR60H9313FMBSL201 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60H9313FMBSL201
RNR60H9313FMBSL201 CAD Models
RNR60H9313FMBSL201 Part Data Attributes:
|
RNR60H9313FMBSL201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H9313FMBSL201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H9313FMBSL201
This table gives cross-reference parts and alternative options found for RNR60H9313FMBSL201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H9313FMBSL201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H9313FMRE6201 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H9313FMBSL201 vs RNC60H9313FMRE6201 |
RNC60H9313FSRE7 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H9313FMBSL201 vs RNC60H9313FSRE7 |
RNC60H9313FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H9313FMBSL201 vs RNC60H9313FPB14 |
ERC55931K00FHEB600 | Fixed Resistor, Metal Film, 0.25W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H9313FMBSL201 vs ERC55931K00FHEB600 |
RNC60H9313FSRE8 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H9313FMBSL201 vs RNC60H9313FSRE8 |
RNC60H9313FMB14 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H9313FMBSL201 vs RNC60H9313FMB14 |
RNC60H9313FSRE6 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H9313FMBSL201 vs RNC60H9313FSRE6 |
RNC60H9313FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H9313FMBSL201 vs RNC60H9313FMB14 |
RNC60H9313FSB14 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H9313FMBSL201 vs RNC60H9313FSB14 |
RNC60H9313FPRE6201 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H9313FMBSL201 vs RNC60H9313FPRE6201 |