Part Details for RNR65K1004FRRSL by Vishay Dale
Overview of RNR65K1004FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR65K1004FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR65K1004FRRSLTR-ND
|
DigiKey | RES 1M OHM 1% 1/2W AXIAL Min Qty: 1000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6165 | Buy Now |
Part Details for RNR65K1004FRRSL
RNR65K1004FRRSL CAD Models
RNR65K1004FRRSL Part Data Attributes:
|
RNR65K1004FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR65K1004FRRSL
Vishay Dale
RES,AXIAL,METAL FILM,1M OHMS,300WV,1% +/-TOL,-100,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65K1004FRRSL
This table gives cross-reference parts and alternative options found for RNR65K1004FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65K1004FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65K1004FRB14 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65K1004FRRSL vs RNC65K1004FRB14 |
RNR65K1004FRRSL | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65K1004FRRSL vs RNR65K1004FRRSL |
RNR65K1004FRB14 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65K1004FRRSL vs RNR65K1004FRB14 |
RNC65K1004FMB14 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65K1004FRRSL vs RNC65K1004FMB14 |
RNR65K1004FRBSL | RES,AXIAL,METAL FILM,1M OHMS,300WV,1% +/-TOL,-100,100PPM TC | Vishay Dale | RNR65K1004FRRSL vs RNR65K1004FRBSL |
RNC65K1004FMB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65K1004FRRSL vs RNC65K1004FMB14 |
RNC65K1004FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65K1004FRRSL vs RNC65K1004FRRE6 |