Part Details for RNR70E30R1FMBSL4 by Vishay Intertechnologies
Overview of RNR70E30R1FMBSL4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70E30R1FMBSL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70E30R1FMBSL4
|
Avnet Americas | RES MTLFLM HDN-70-4 30.1 1% T-9 - Bulk (Alt: RNR70E30R1FMBSL4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$92.4885 / $242.6553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$168.4500 | Buy Now |
Part Details for RNR70E30R1FMBSL4
RNR70E30R1FMBSL4 CAD Models
RNR70E30R1FMBSL4 Part Data Attributes
|
RNR70E30R1FMBSL4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70E30R1FMBSL4
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70E30R1FMBSL4
This table gives cross-reference parts and alternative options found for RNR70E30R1FMBSL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70E30R1FMBSL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70E30R1FMRSL | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FMRSL |
RNR70E30R1FMM77 | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FMM77 |
RNR70E30R1FPM774 | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FPM774 |
RNR70E30R1FMRJ84 | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FMRJ84 |
RNR70E30R1FPBSL4 | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FPBSL4 |
RNR70E30R1FPRSL | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FPRSL |
RNR70E30R1FPRSL4 | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FPRSL4 |
RNR70E30R1FMM774 | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FMM774 |
RNR70E30R1FMBSL | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E30R1FMBSL4 vs RNR70E30R1FMBSL |
RNR70E30R1FMM76 | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR70E30R1FMBSL4 vs RNR70E30R1FMM76 |