Part Details for ROS-2000 by Mini-Circuits
Results Overview of ROS-2000 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
ROS-2000 Information
ROS-2000 by Mini-Circuits is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft | |
| CO-059BNCX200-006 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-006 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 6ft | |
| CO-142BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-007.5 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 7.5ft |
ROS-2000 Part Data Attributes
|
|
ROS-2000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-2000
Mini-Circuits
Voltage Controlled Oscillator, 1350MHz Min, 2000MHz Max
|
| Pbfree Code | No | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Case Ck605, 16 Pin | |
| Control Voltage-Max | 20 V | |
| Control Voltage-Min | 0.5 V | |
| JESD-609 Code | e0 | |
| Modulation Sensitivity | 50 Mhz/V | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Offset Frequency | 1 Khz | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 1350 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Output Power | 7 Dbm | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.5SQ,100 | |
| Phase Noise | -75 Dbc/Hz | |
| Physical Dimension | 12.7mm X 12.7mm X 4.57mm | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |