Part Details for ROS-4077-119+ by Mini-Circuits
Results Overview of ROS-4077-119+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
ROS-4077-119+ Information
ROS-4077-119+ by Mini-Circuits is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 59202-T30-24-077LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
| 54122-407721100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Single Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
| CD4077BE | Texas Instruments | CMOS Quad Exclusive-NOR Gate 14-PDIP -55 to 125 |
Price & Stock for ROS-4077-119+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 412 |
|
RFQ |
Part Details for ROS-4077-119+
ROS-4077-119+ CAD Models
ROS-4077-119+ Part Data Attributes
|
|
ROS-4077-119+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-4077-119+
Mini-Circuits
Voltage Controlled Oscillator, 3876MHz Min, 4077MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Case Ck605, 16 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Control Voltage-Max | 5 V | |
| Control Voltage-Min | 0.5 V | |
| Modulation Sensitivity | 78 Mhz/V | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Offset Frequency | 1 Khz | |
| Operating Frequency-Max | 4077 Mhz | |
| Operating Frequency-Min | 3876 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Output Power | 3.5 Dbm | |
| Phase Noise | -70 Dbc/Hz | |
| Physical Dimension | 12.7mm X 12.7mm X 4.57mm | |
| Supply Current-Max | 48 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes |