Part Details for RP0402BRD0715KL by YAGEO Corporation
Overview of RP0402BRD0715KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0402BRD0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7462
|
Newark | Res, 15K, 0.1%, 0.063W, Thin Film, 0402, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0402BRD0715KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0540 | Buy Now |
DISTI #
80AK3474
|
Newark | Res, 15K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RP0402BRD0715KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0770 / $0.1180 | Buy Now |
DISTI #
62AK3940
|
Newark | Res, 15K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RP0402BRD0715KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1790 / $0.4920 | Buy Now |
DISTI #
61AK7463
|
Newark | Res, 15K, 0.1%, 0.063W, Thin Film, 0402, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0402BRD0715KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0850 | Buy Now |
DISTI #
13-RP0402BRD0715KLCT-ND
|
DigiKey | RES 15K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7540 In Stock |
|
$0.0594 / $0.2400 | Buy Now |
DISTI #
603-RP0402BRD0715KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16 Wa 15K Ohm 0.1% 0402 AEC-Q200 RoHS: Compliant | 6336 |
|
$0.0570 / $0.2300 | Buy Now |
|
Future Electronics | RP Series 0402 0.063 W 15 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0336 / $0.0373 | Buy Now |
DISTI #
RP0402BRD0715KL
|
TTI | Thin Film Resistors - SMD 1/16 Wa 15K Ohm 0.1% 0402 AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 | Buy Now |
DISTI #
WPR9654
|
Rutronik | RP0402 15K 0,1% 0,0625W TK25 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0343 / $0.0373 | Buy Now |
DISTI #
RP0402BRD0715KL
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, High Precision, High Stability (Alt: RP0402BRD0715KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 4 Days | Abacus - 20000 |
|
Buy Now |
Part Details for RP0402BRD0715KL
RP0402BRD0715KL CAD Models
RP0402BRD0715KL Part Data Attributes:
|
RP0402BRD0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0402BRD0715KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP0402BRD0715KL
This table gives cross-reference parts and alternative options found for RP0402BRD0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0402BRD0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP040215K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP0402BRD0715KL vs CMP040215K0.1%25PPM/KNP20 |
SF04R1502BTL | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP0402BRD0715KL vs SF04R1502BTL |
CRT0402-BY-1502GST | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP0402BRD0715KL vs CRT0402-BY-1502GST |
MF04R1502ATL | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP0402BRD0715KL vs MF04R1502ATL |
AMF040215K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP0402BRD0715KL vs AMF040215K0.1%25PPM/KNP10 |
CMP040215K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP0402BRD0715KL vs CMP040215K0.1%25PPM/KNS |
AMF040215K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP0402BRD0715KL vs AMF040215K0.1%25PPM/KNS |
RP73PF1E15KBTD | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP0402BRD0715KL vs RP73PF1E15KBTD |
AMF040215K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP0402BRD0715KL vs AMF040215K0.1%25PPM/KNP20 |
RNCF0402BKE15K0 | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP0402BRD0715KL vs RNCF0402BKE15K0 |