There are no models available for this part yet.
Overview of RP0603BRD0722KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP0603BRD0722KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK3516
|
Newark | Res, 22K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD0722KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0620 / $0.0680 | Buy Now | |
DISTI #
61AK7686
|
Newark | Res, 22K, 0.1%, 0.1W, Thin Film, 0603, Resistance:22Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD0722KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now | |
DISTI #
62AK4052
|
Newark | Res, 22K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD0722KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.3770 | Buy Now | |
DISTI #
13-RP0603BRD0722KLCT-ND
|
DigiKey | RES 22K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4067 In Stock |
|
$0.0540 / $0.2200 | Buy Now | |
DISTI #
603-RP0603BRD0722KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Wa 22K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 4328 |
|
$0.0530 / $0.2200 | Buy Now | |
Future Electronics | RP Series 0603 0.1 W 22 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0570 | Buy Now | ||
DISTI #
RP0603BRD0722KL
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: RP0603BRD0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0285 / $0.0306 | Buy Now |
CAD Models for RP0603BRD0722KL by YAGEO Corporation
Part Data Attributes for RP0603BRD0722KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RP0603BRD0722KL
This table gives cross-reference parts and alternative options found for RP0603BRD0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD2202A25 | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP0603BRD0722KL vs RN731JTTDD2202A25 |
WF06R2202BALQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD0722KL vs WF06R2202BALQ |
RT0603WRD1322K | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RP0603BRD0722KL vs RT0603WRD1322K |
RTX032202BDTP | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP0603BRD0722KL vs RTX032202BDTP |
AR03BTCX2202 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP0603BRD0722KL vs AR03BTCX2202 |
RN731JTTD2202B25 | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP0603BRD0722KL vs RN731JTTD2202B25 |
AR03ABCX2202N | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP0603BRD0722KL vs AR03ABCX2202N |
PRC0603TC25Y22K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP0603BRD0722KL vs PRC0603TC25Y22K+-0.1% |
CRT0603-AY-2202ELF | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP0603BRD0722KL vs CRT0603-AY-2202ELF |
PRC0603TC25X22K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP0603BRD0722KL vs PRC0603TC25X22K+/-0.1% |