Part Details for RP0603BRD074K7L by YAGEO Corporation
Overview of RP0603BRD074K7L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603BRD074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3526
|
Newark | Res, 4K7, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD074K7L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0710 | Buy Now |
DISTI #
61AK7726
|
Newark | Res, 4K7, 0.1%, 0.1W, Thin Film, 0603, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD074K7L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now |
DISTI #
61AK7727
|
Newark | Res, 4K7, 0.1%, 0.1W, Thin Film, 0603, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD074K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
62AK4072
|
Newark | Res, 4K7, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD074K7L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.3770 | Buy Now |
DISTI #
13-RP0603BRD074K7LCT-ND
|
DigiKey | RES 4.7K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
958 In Stock |
|
$0.0560 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD074K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10Wa 4.7K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 668 |
|
$0.0530 / $0.2200 | Buy Now |
|
Future Electronics | RP Series 0603 0.1 W 4.7 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0520 / $0.0591 | Buy Now |
DISTI #
RP0603BRD074K7L
|
TTI | Thin Film Resistors - SMD 1/10Wa 4.7K Ohm 0.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 | Buy Now |
DISTI #
RP0603BRD074K7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: RP0603BRD074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0603 4K70 0.1% 0.1W 25PPM Auto T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0453 | Buy Now |
Part Details for RP0603BRD074K7L
RP0603BRD074K7L CAD Models
RP0603BRD074K7L Part Data Attributes:
|
RP0603BRD074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD074K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP0603BRD074K7L
This table gives cross-reference parts and alternative options found for RP0603BRD074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J4K7ATG | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP0603BRD074K7L vs RP73F1J4K7ATG |
P0603E4701BGPE | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD074K7L vs P0603E4701BGPE |
P0603E4701BBPD | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD074K7L vs P0603E4701BBPD |
AMF06034K70.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD074K7L vs AMF06034K70.1%25PPM/KNP20 |
AMF06034K70.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD074K7L vs AMF06034K70.05%25PPM/KKS |
RN73H1JGTD4701B25 | Fixed Resistor, Metal Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP0603BRD074K7L vs RN73H1JGTD4701B25 |
WF06R4701ATLQ | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD074K7L vs WF06R4701ATLQ |
BLU0603-4701-AT25Q | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD074K7L vs BLU0603-4701-AT25Q |
RTX034701BDP2 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP0603BRD074K7L vs RTX034701BDP2 |
AMF06034K70.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD074K7L vs AMF06034K70.05%25PPM/KKP20 |