There are no models available for this part yet.
Overview of RP0603DRD071KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP0603DRD071KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK3542
|
Newark | Res, 1K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603DRD071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0360 / $0.0400 | Buy Now | |
DISTI #
61AK7806
|
Newark | Res, 1K, 0.5%, 0.1W, Thin Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603DRD071KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0300 | Buy Now | |
DISTI #
62AK4112
|
Newark | Res, 1K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603DRD071KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.3260 | Buy Now | |
DISTI #
13-RP0603DRD071KLCT-ND
|
DigiKey | RES 1K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4359 In Stock |
|
$0.0313 / $0.1400 | Buy Now | |
DISTI #
603-RP0603DRD071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Wat 1K Ohm 1.1% 0603 AEC-Q200 RoHS: Compliant | 5722 |
|
$0.0310 / $0.1300 | Buy Now | |
DISTI #
RP0603DRD071KL
|
TTI | Thin Film Resistors - SMD 1/10 Wat 1K Ohm 1.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 | Buy Now | |
DISTI #
RP0603DRD071KL
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: RP0603DRD071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
CAD Models for RP0603DRD071KL by YAGEO Corporation
Part Data Attributes for RP0603DRD071KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RP0603DRD071KL
This table gives cross-reference parts and alternative options found for RP0603DRD071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603DRD071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC251K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP0603DRD071KL vs PRC0603TTC251K+/-0.5% |
AMF06031K0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603DRD071KL vs AMF06031K0.5%25PPM/KNP5 |
CRT0603-DY-1001ELF | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP0603DRD071KL vs CRT0603-DY-1001ELF |
RNCH0603DKE1K00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP0603DRD071KL vs RNCH0603DKE1K00 |
P0603E1001DNT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603DRD071KL vs P0603E1001DNT |
RN731JTTD1001D25 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP0603DRD071KL vs RN731JTTD1001D25 |
BLU0603ER-1001-DT25W | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603DRD071KL vs BLU0603ER-1001-DT25W |
RT0603DRD131KL | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP0603DRD071KL vs RT0603DRD131KL |
PRC0603TTC25X1K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP0603DRD071KL vs PRC0603TTC25X1K+-0.5% |
P0603E1001DNWA | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603DRD071KL vs P0603E1001DNWA |