Part Details for RP173K301D-TR by Nisshinbo Micro Devices
Results Overview of RP173K301D-TR by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP173K301D-TR Information
RP173K301D-TR by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RP173K301D-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2129-RP173K301D-CT-ND
|
DigiKey | IC REG LINEAR 3V 150MA DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24792 In Stock |
|
$0.1500 / $0.4100 | Buy Now |
|
DISTI #
RP173K301D-TR
|
Avnet Americas | 11V INPUT 150MA VOLTAGE REGULATOR WITH REVERSE CURRENT PROTECTION - Tape and Reel (Alt: RP173K301D-TR) COO: Japan Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1500 / $0.1714 | Buy Now |
|
DISTI #
848-RP173K301D-TR
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator w/Rev Current Protection RoHS: Compliant | 9990 |
|
$0.1600 / $0.4100 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1490 / $0.3120 | Buy Now |
US Tariff Estimator: RP173K301D-TR by Nisshinbo Micro Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RP173K301D-TR
RP173K301D-TR Part Data Attributes
|
|
RP173K301D-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP173K301D-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 3V, 1.05V Dropout, PDSO4,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.05 V | |
| Dropout Voltage1-Nom | 0.61 V | |
| Input Voltage Absolute-Max | 12 V | |
| Input Voltage-Max | 11 V | |
| Input Voltage-Min | 3.5 V | |
| JESD-30 Code | S-PDSO-N4 | |
| Length | 1 Mm | |
| Line Regulation-Max | 0.045% | |
| Load Regulation-Max | 0.035% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.054 V | |
| Output Voltage1-Min | 2.946 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC4,.04,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 1.8% | |
| Width | 1 Mm |