Part Details for RP73A2H140RBTE by TE Connectivity
Overview of RP73A2H140RBTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2H140RBTE
RP73A2H140RBTE CAD Models
RP73A2H140RBTE Part Data Attributes
|
RP73A2H140RBTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2H140RBTE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2H140RBTE
This table gives cross-reference parts and alternative options found for RP73A2H140RBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2H140RBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TTC5O140R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 140ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | Precision Resistive Products Inc | RP73A2H140RBTE vs PRC2010TTC5O140R+-0.05% |
PRC2010TTC5140R+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 140ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, | Precision Resistive Products Inc | RP73A2H140RBTE vs PRC2010TTC5140R+/-0.1% |
RNCF2010BKY140R | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73A2H140RBTE vs RNCF2010BKY140R |
AR10BBSO1400N | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | RP73A2H140RBTE vs AR10BBSO1400N |
NTRH20A1400STRF | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | NIC Components Corp | RP73A2H140RBTE vs NTRH20A1400STRF |
RNCF2010ATY140R | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73A2H140RBTE vs RNCF2010ATY140R |
AR10ATSO1400N | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | RP73A2H140RBTE vs AR10ATSO1400N |
RP73A2H140RATE | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | TE Connectivity | RP73A2H140RBTE vs RP73A2H140RATE |
HPTF2010-UP-1400AT | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RP73A2H140RBTE vs HPTF2010-UP-1400AT |
PRC2010TTC5140R+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 140ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 2010, | Precision Resistive Products Inc | RP73A2H140RBTE vs PRC2010TTC5140R+/-0.05% |