Part Details for RP73C2A191RATDG by TE Connectivity
Overview of RP73C2A191RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A191RATDG
RP73C2A191RATDG CAD Models
RP73C2A191RATDG Part Data Attributes
|
RP73C2A191RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A191RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A191RATDG
This table gives cross-reference parts and alternative options found for RP73C2A191RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A191RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTBW1910 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A191RATDG vs AR05BTBW1910 |
CRT0805-AW-1910ELF | Fixed Resistor, Thin Film, 0.125W, 191ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2A191RATDG vs CRT0805-AW-1910ELF |
TP0510B1910T4E | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2A191RATDG vs TP0510B1910T4E |
NTRH10A1910BTRF | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RP73C2A191RATDG vs NTRH10A1910BTRF |
TP0510B1910R4E | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2A191RATDG vs TP0510B1910R4E |
AR05BTBW1910N | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RP73C2A191RATDG vs AR05BTBW1910N |
HPTF0805-RN-1910BT | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73C2A191RATDG vs HPTF0805-RN-1910BT |
RNCF0805BKT191R | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A191RATDG vs RNCF0805BKT191R |
AR05BBBW1910 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A191RATDG vs AR05BBBW1910 |
CRT0805-BW-1910EAS | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73C2A191RATDG vs CRT0805-BW-1910EAS |