Part Details for RP73C2A562RBTDG by TE Connectivity
Overview of RP73C2A562RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A562RBTDG
RP73C2A562RBTDG CAD Models
RP73C2A562RBTDG Part Data Attributes
|
RP73C2A562RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A562RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A562RBTDG
This table gives cross-reference parts and alternative options found for RP73C2A562RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A562RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A562RATD | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A562RBTDG vs RP73C2A562RATD |
RNCF0805BKT562R | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A562RBTDG vs RNCF0805BKT562R |
NTRH10A5620BTRF | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RP73C2A562RBTDG vs NTRH10A5620BTRF |
HPTF0805-RN-5620BT | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73C2A562RBTDG vs HPTF0805-RN-5620BT |
AR05BBBW5620 | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A562RBTDG vs AR05BBBW5620 |
AR05ATBW5620 | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A562RBTDG vs AR05ATBW5620 |
TP0510B5620TCE | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2A562RBTDG vs TP0510B5620TCE |
CRT0805-BW-5620EAS | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73C2A562RBTDG vs CRT0805-BW-5620EAS |
RNCF0805AKT562R | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A562RBTDG vs RNCF0805AKT562R |
CAR0805562OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RP73C2A562RBTDG vs CAR0805562OHMS0.05%10PPMHP |