Part Details for RP73C2B1K18DTG by TE Connectivity
Overview of RP73C2B1K18DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B1K18DTG
RP73C2B1K18DTG CAD Models
RP73C2B1K18DTG Part Data Attributes
|
RP73C2B1K18DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B1K18DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B1K18DTG
This table gives cross-reference parts and alternative options found for RP73C2B1K18DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B1K18DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-DW-1181EAS | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B1K18DTG vs CRT1206-DW-1181EAS |
TP0610D1181R5E | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B1K18DTG vs TP0610D1181R5E |
CAR12061.18KOHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B1K18DTG vs CAR12061.18KOHMS0.5%10PPMHP |
WF12W1181DALQ | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B1K18DTG vs WF12W1181DALQ |
TP0610D1181T5E | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B1K18DTG vs TP0610D1181T5E |
HPTF1206-TN-1181DT | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73C2B1K18DTG vs HPTF1206-TN-1181DT |
TP0610D1181R4E | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B1K18DTG vs TP0610D1181R4E |
RN73H2BTTD1181D10 | Fixed Resistor, Metal Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B1K18DTG vs RN73H2BTTD1181D10 |
WF12W1181DTLQ | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B1K18DTG vs WF12W1181DTLQ |
RT1206DRB101K18L | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B1K18DTG vs RT1206DRB101K18L |