Part Details for RP73C2B2K37BTD by TE Connectivity
Overview of RP73C2B2K37BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B2K37BTD
RP73C2B2K37BTD CAD Models
RP73C2B2K37BTD Part Data Attributes
|
RP73C2B2K37BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B2K37BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B2K37BTD
This table gives cross-reference parts and alternative options found for RP73C2B2K37BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B2K37BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B2K37ATG | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B2K37BTD vs RP73C2B2K37ATG |
TP0610B2371TCE | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B2K37BTD vs TP0610B2371TCE |
RN73H2BTTD2371B10 | Fixed Resistor, Metal Film, 0.25W, 2370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2B2K37BTD vs RN73H2BTTD2371B10 |
TP0610B2371T4E | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B2K37BTD vs TP0610B2371T4E |
WF12W2371BTLQ | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B2K37BTD vs WF12W2371BTLQ |
TP0610B2371R4E | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B2K37BTD vs TP0610B2371R4E |
SF12W2371ATLQ | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B2K37BTD vs SF12W2371ATLQ |
239081132372L | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RP73C2B2K37BTD vs 239081132372L |
RP73C2B2K37BTG | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B2K37BTD vs RP73C2B2K37BTG |
239085142372L | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RP73C2B2K37BTD vs 239085142372L |