| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCF1206FTT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTDF vs RNCF1206FTT412R |
| HAR06FTBV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTDF vs HAR06FTBV4120A |
| RHA73C2BTD4120F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTDF vs RHA73C2BTD4120F |
| HPTF1206-TN-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTDF vs HPTF1206-TN-4120FT |
| NTRH12F4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | RP73C2B412RFTDF vs NTRH12F4120BTRF |
| RP73C2B412RFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTDF vs RP73C2B412RFTG |
| AT32-4120-FY-B | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTDF vs AT32-4120-FY-B |
| AT32-4120-FK-B | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTDF vs AT32-4120-FK-B |
| APVH06A412RFET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTDF vs APVH06A412RFET |
| ACTX001206B4120FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTDF vs ACTX001206B4120FTP |
Part Details for RP73C2B412RFTDF by TE Connectivity
Results Overview of RP73C2B412RFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73C2B412RFTDF Information
RP73C2B412RFTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73C2B412RFTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73C2B412RFTDF Part Data Attributes
|
|
RP73C2B412RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B412RFTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73C2B412RFTDF
This table gives cross-reference parts and alternative options found for RP73C2B412RFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B412RFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.