| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT1206FRB13412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTG vs RT1206FRB13412RL |
| CRT1206-FW-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTG vs CRT1206-FW-4120ELF |
| AT32-4120-FK-B | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTG vs AT32-4120-FK-B |
| PRCA1206TC10V412R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTG vs PRCA1206TC10V412R+/-1% |
| WF12W4120FGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTG vs WF12W4120FGLQ |
| CRT1206AFW-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTG vs CRT1206AFW-4120ELF |
| AGTF1206-TN-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B412RFTG vs AGTF1206-TN-4120FT |
| RP73C2B412RFTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTG vs RP73C2B412RFTDF |
| TP0610F4120TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTG vs TP0610F4120TCE |
| TP0610F4120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B412RFTG vs TP0610F4120T4E |
Part Details for RP73C2B412RFTG by TE Connectivity
Results Overview of RP73C2B412RFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73C2B412RFTG Information
RP73C2B412RFTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73C2B412RFTG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73C2B412RFTG Part Data Attributes
|
|
RP73C2B412RFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B412RFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73C2B412RFTG
This table gives cross-reference parts and alternative options found for RP73C2B412RFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B412RFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.