Part Details for RP73C2B511KBTG by TE Connectivity
Overview of RP73C2B511KBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B511KBTG
RP73C2B511KBTG CAD Models
RP73C2B511KBTG Part Data Attributes
|
RP73C2B511KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B511KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 511000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B511KBTG
This table gives cross-reference parts and alternative options found for RP73C2B511KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B511KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B511KATDF | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B511KBTG vs RP73C2B511KATDF |
RP73C2B511KATD | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B511KBTG vs RP73C2B511KATD |
RT1206BRB10511KL | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B511KBTG vs RT1206BRB10511KL |
RN73H2BTTD5113B10 | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B511KBTG vs RN73H2BTTD5113B10 |
RN73H2BTTE5113B10 | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B511KBTG vs RN73H2BTTE5113B10 |
CRT1206-AW-5113ELF | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B511KBTG vs CRT1206-AW-5113ELF |
RT1206BRB07511KL | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B511KBTG vs RT1206BRB07511KL |