RP73C2B6R65BTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206

Overview of RP73C2B6R65BTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73C2B6R65BTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73C2B6R65BTG by TE Connectivity

RP73C2B6R65BTG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6.65 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RP73C2B6R65BTG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for RP73C2B6R65BTG

This table gives cross-reference parts and alternative options found for RP73C2B6R65BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B6R65BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73C2B6R65BTN Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 TE Connectivity RP73C2B6R65BTG vs RP73C2B6R65BTN
NTRH12B6R65BTRF Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp RP73C2B6R65BTG vs NTRH12B6R65BTRF
RNCF1206AKT6R65 Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RP73C2B6R65BTG vs RNCF1206AKT6R65
CAR12066.65OHMS0.05%10PPMHP Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Riedon RP73C2B6R65BTG vs CAR12066.65OHMS0.05%10PPMHP
AR06BTBV6R65 Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RP73C2B6R65BTG vs AR06BTBV6R65
NTRH12A6R65BTRF Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp RP73C2B6R65BTG vs NTRH12A6R65BTRF
RT1206BRB136R65L Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73C2B6R65BTG vs RT1206BRB136R65L
RP73C2B6R65ATG Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RP73C2B6R65BTG vs RP73C2B6R65ATG
RT1206WRB106R65L Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73C2B6R65BTG vs RT1206WRB106R65L
AR06ABBV6R65 Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RP73C2B6R65BTG vs AR06ABBV6R65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73C2B6R65BTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73C2B6R65BTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73C2B6R65BTG would you like to use for your alert(s)?
  • Please alert me when RP73C2B6R65BTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73C2B6R65BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73C2B6R65BTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73C2B6R65BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73C2B6R65BTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73C2B6R65BTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: