Part Details for RP73C2E121RBTDF by TE Connectivity
Overview of RP73C2E121RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E121RBTDF
RP73C2E121RBTDF CAD Models
RP73C2E121RBTDF Part Data Attributes
|
RP73C2E121RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E121RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E121RBTDF
This table gives cross-reference parts and alternative options found for RP73C2E121RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E121RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30B1210B1210-RG70 | Fixed Resistor, Thin Film, 0.333W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E121RBTDF vs RTW30B1210B1210-RG70 |
RP73C2E121RATG | Fixed Resistor, Thin Film, 0.3W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E121RBTDF vs RP73C2E121RATG |
RP73C2E121RATDF | Fixed Resistor, Thin Film, 0.3W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E121RBTDF vs RP73C2E121RATDF |
RP73C2E121RATD | Fixed Resistor, Thin Film, 0.33W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E121RBTDF vs RP73C2E121RATD |
RTW30B1210A1210-RG70 | Fixed Resistor, Thin Film, 0.333W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E121RBTDF vs RTW30B1210A1210-RG70 |
RNCF1210AKT121R | Fixed Resistor, Thin Film, 0.33W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E121RBTDF vs RNCF1210AKT121R |