Part Details for RP73C2E143KBTDG by TE Connectivity
Overview of RP73C2E143KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E143KBTDG
RP73C2E143KBTDG CAD Models
RP73C2E143KBTDG Part Data Attributes:
|
RP73C2E143KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E143KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 143000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E143KBTDG
This table gives cross-reference parts and alternative options found for RP73C2E143KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E143KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E143KATD | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E143KBTDG vs RP73C2E143KATD |
RP73C2E143KBTDF | Fixed Resistor, Thin Film, 0.3W, 143000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E143KBTDG vs RP73C2E143KBTDF |
RP73C2E143KBTG | Fixed Resistor, Thin Film, 0.3W, 143000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E143KBTDG vs RP73C2E143KBTG |
RP73C2E143KATDG | Fixed Resistor, Thin Film, 0.3W, 143000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E143KBTDG vs RP73C2E143KATDG |
RNCF1210BKT143K | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E143KBTDG vs RNCF1210BKT143K |
RP73C2E143KATDF | Fixed Resistor, Thin Film, 0.3W, 143000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E143KBTDG vs RP73C2E143KATDF |
RTW30B1210B1433-RG70 | Fixed Resistor, Thin Film, 0.333W, 143000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E143KBTDG vs RTW30B1210B1433-RG70 |
RP73C2E143KBTD | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E143KBTDG vs RP73C2E143KBTD |
RTW30B1210A1433-RG70 | Fixed Resistor, Thin Film, 0.333W, 143000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E143KBTDG vs RTW30B1210A1433-RG70 |
RP73C2E143KATG | Fixed Resistor, Thin Film, 0.3W, 143000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E143KBTDG vs RP73C2E143KATG |