Part Details for RP73C2E1K02ATG by TE Connectivity
Overview of RP73C2E1K02ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E1K02ATG
RP73C2E1K02ATG CAD Models
RP73C2E1K02ATG Part Data Attributes
|
RP73C2E1K02ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E1K02ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E1K02ATG
This table gives cross-reference parts and alternative options found for RP73C2E1K02ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E1K02ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E1K02ATDF | Fixed Resistor, Thin Film, 0.3W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E1K02ATG vs RP73C2E1K02ATDF |
RP73C2E1K02BTG | Fixed Resistor, Thin Film, 0.3W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E1K02ATG vs RP73C2E1K02BTG |
RP73C2E1K02BTDF | Fixed Resistor, Thin Film, 0.3W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E1K02ATG vs RP73C2E1K02BTDF |
SF10W1021BALQ | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73C2E1K02ATG vs SF10W1021BALQ |
HPTF1210-UN-1021AT | Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73C2E1K02ATG vs HPTF1210-UN-1021AT |
RTW30B1210B1021-RG70 | Fixed Resistor, Thin Film, 0.333W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E1K02ATG vs RTW30B1210B1021-RG70 |
RTX121021BBP4 | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E1K02ATG vs RTX121021BBP4 |
RP73C2E1K02ATDG | Fixed Resistor, Thin Film, 0.3W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E1K02ATG vs RP73C2E1K02ATDG |